Similar
Similar
Similar
Similar

Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.318" (8.08mm) |
Series | Contact Length - Post 0.125" (3.18mm) |
Packaging Bulk | Overall Contact Length 0.543" (13.80mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin-Lead |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-103321-8 | TE Connectivity AMP Connectors | 1.079 | A105279-ND | 2,58000 € | Similar |
| BBS-127-T-B | Samtec Inc. | 0 | BBS-127-T-B-ND | 4,33375 € | Similar |
| BHS-127-G-B | Samtec Inc. | 0 | 612-BHS-127-G-B-ND | 20,58000 € | Similar |
| BHS-127-T-B | Samtec Inc. | 0 | 612-BHS-127-T-B-ND | 10,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 2,48300 € | 24,83 € |
| 100 | 2,18710 € | 218,71 € |
| 500 | 1,85908 € | 929,54 € |
| 1.000 | 1,58568 € | 1.585,68 € |
| 5.000 | 1,42165 € | 7.108,25 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |



