Similar
Similar
Similar
Similar
Similar
Similar

Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.318" (8.08mm) |
Series | Contact Length - Post 0.125" (3.18mm) |
Packaging Bulk | Overall Contact Length 0.543" (13.80mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin-Lead |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-826648-0 | TE Connectivity AMP Connectors | 0 | 2-826648-0-ND | 2,35652 € | Similar |
| 342-10-120-00-592000 | Mill-Max Manufacturing Corp. | 67 | 34210-12000592000-ND | 19,09000 € | Similar |
| 342-90-120-00-592000 | Mill-Max Manufacturing Corp. | 0 | 34290-12000592000-ND | 12,09117 € | Similar |
| 351-10-120-00-004000 | Mill-Max Manufacturing Corp. | 0 | 35110-12000004000-ND | 14,99680 € | Similar |
| 4-103321-8 | TE Connectivity AMP Connectors | 1.079 | A105279-ND | 2,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,90400 € | 19,04 € |
| 100 | 1,70110 € | 170,11 € |
| 500 | 1,41760 € | 708,80 € |
| 1.000 | 1,21509 € | 1.215,09 € |
| 5.000 | 1,07737 € | 5.386,85 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |







