Similar
Similar
Similar

Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.318" (8.08mm) |
Series | Contact Length - Post 0.125" (3.18mm) |
Packaging Bulk | Overall Contact Length 0.543" (13.80mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin-Lead |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-103321-8 | TE Connectivity AMP Connectors | 1.029 | A105279-ND | 2,65000 € | Similar |
| HTSW-113-42-L-S | Samtec Inc. | 0 | HTSW-113-42-L-S-ND | 1,35000 € | Similar |
| MTSW-113-22-F-S-335 | Samtec Inc. | 0 | MTSW-113-22-F-S-335-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,24700 € | 12,47 € |
| 100 | 1,11460 € | 111,46 € |
| 500 | 0,92880 € | 464,40 € |
| 1.000 | 0,79612 € | 796,12 € |
| 5.000 | 0,70589 € | 3.529,45 € |
| 10.000 | 0,68997 € | 6.899,70 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |



