
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.310" (7.87mm) |
Series | Overall Contact Length 0.728" (18.49mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Discontinued at DigiKey | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,46900 € | 4,69 € |
| 100 | 0,39800 € | 39,80 € |
| 500 | 0,35526 € | 177,63 € |
| 1.000 | 0,33829 € | 338,29 € |
| 5.000 | 0,30197 € | 1.509,85 € |
| 10.000 | 0,28757 € | 2.875,70 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

