929700-01-08 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 0,17753 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 47
Unit Price: 14,59000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 118
Unit Price: 2,32000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 4.943
Unit Price: 2,00000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,69107 €
Connector Header Through Hole 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929700-01-08

DigiKey Part Number
3M11971-08-ND
Manufacturer
Manufacturer Product Number
929700-01-08
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.528" (13.42mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,80400 €8,04 €
1000,72190 €72,19 €
5000,59060 €295,30 €
1.0000,52497 €524,97 €
5.0000,45935 €2.296,75 €
10.0000,43638 €4.363,80 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €