Connector Header Through Hole, Right Angle 32 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929667-04-16-EU

DigiKey Part Number
3M156325-32-ND
Manufacturer
Manufacturer Product Number
929667-04-16-EU
Description
CONN HEADER R/A 32POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 32 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929667-04-16-EU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.235" (5.97mm)
Series
Contact Length - Post
0.145" (3.68mm)
Packaging
Bulk
Insulation Height
0.215" (5.45mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.5A
Mounting Type
Contact Finish Thickness - Post
10.0µin (0.25µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,07000 €7,07 €
106,36500 €63,65 €
1005,68810 €568,81 €
5004,76572 €2.382,86 €
1.0004,21227 €4.212,27 €
Manufacturers Standard Package
Unit Price without VAT:7,07000 €
Unit Price with VAT:8,41330 €