Connector Header Through Hole, Right Angle 70 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929667-02-35-I

DigiKey Part Number
3M156315-70-ND
Manufacturer
Manufacturer Product Number
929667-02-35-I
Description
CONN HEADER R/A 70POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 70 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929667-02-35-I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.235" (5.97mm)
Series
Contact Length - Post
0.405" (10.29mm)
Packaging
Bulk
Insulation Height
0.215" (5.45mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.5A
Mounting Type
Contact Finish Thickness - Post
10.0µin (0.25µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,11000 €15,11 €
1013,09500 €130,95 €
10010,79250 €1.079,25 €
5009,85714 €4.928,57 €
Manufacturers Standard Package
Unit Price without VAT:15,11000 €
Unit Price with VAT:17,98090 €
Alternate Length
CONN HEADER R/A 72POS 2.54MM
In-Stock: 393
Unit Price: 14,62000 €
CONN HEADER R/A 2POS
In-Stock: 0
Unit Price: 0,65000 €
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: 1,19000 €
CONN HEADER R/A 6POS 2.54MM
In-Stock: 300
Unit Price: 1,67000 €
CONN HEADER R/A 8POS 2.54MM
In-Stock: 450
Unit Price: 2,22000 €