
929667-02-16-I | |
|---|---|
DigiKey Part Number | 3M156315-32-ND |
Manufacturer | |
Manufacturer Product Number | 929667-02-16-I |
Description | CONN HEADER R/A 32POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 32 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929667-02-16-I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.235" (5.97mm) | |
Contact Length - Post | 0.405" (10.29mm) | |
Overall Contact Length | - | |
Insulation Height | 0.215" (5.45mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2.5A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,69000 € | 7,69 € |
| 10 | 6,91900 € | 69,19 € |
| 100 | 6,18370 € | 618,37 € |
| 500 | 5,18096 € | 2.590,48 € |
| 1.000 | 4,57929 € | 4.579,29 € |
| Unit Price without VAT: | 7,69000 € |
|---|---|
| Unit Price with VAT: | 9,15110 € |








