Connector Header Through Hole, Right Angle 64 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929667-01-32-EU

DigiKey Part Number
3M156323-64-ND
Manufacturer
Manufacturer Product Number
929667-01-32-EU
Description
CONN HEADER R/A 64POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 64 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929667-01-32-EU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.235" (5.97mm)
Series
Contact Length - Post
0.110" (2.79mm)
Packaging
Bulk
Insulation Height
0.215" (5.45mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.5A
Mounting Type
Contact Finish Thickness - Post
10.0µin (0.25µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,53000 €13,53 €
1011,99100 €119,91 €
10010,45380 €1.045,38 €
5008,91648 €4.458,24 €
1.0008,17856 €8.178,56 €
Manufacturers Standard Package
Unit Price without VAT:13,53000 €
Unit Price with VAT:16,10070 €