Connector Header Through Hole 44 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929665-08-22-I

DigiKey Part Number
3M156312-44-ND
Manufacturer
Manufacturer Product Number
929665-08-22-I
Description
CONN HEADER VERT 44POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 44 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929665-08-22-I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.310" (7.87mm)
Overall Contact Length
0.645" (16.38mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,87000 €8,87 €
107,98900 €79,89 €
1007,14020 €714,02 €
5005,98232 €2.991,16 €
1.0005,28759 €5.287,59 €
Manufacturers Standard Package
Unit Price without VAT:8,87000 €
Unit Price with VAT:10,55530 €
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 208
Unit Price: 11,99000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 2996
Unit Price: 1,11000 €
CONN HEADER VERT 6POS 2.54MM
In-Stock: 997
Unit Price: 1,52000 €
CONN HEADER VERT 8POS 2.54MM
In-Stock: 0
Unit Price: 1,90000 €
CONN HEADER VERT 10POS 2.54MM
In-Stock: 0
Unit Price: 2,19000 €