Connector Header Through Hole 48 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929665-04-24-I

DigiKey Part Number
3M156310-48-ND
Manufacturer
Manufacturer Product Number
929665-04-24-I
Description
CONN HEADER VERT 48POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 48 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929665-04-24-I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.235" (5.97mm)
Mfr
Contact Length - Post
0.510" (12.95mm)
Series
Overall Contact Length
0.845" (21.46mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.5A
Mounting Type
Contact Finish Thickness - Post
10.0µin (0.25µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,68000 €9,68 €
108,71600 €87,16 €
1007,78930 €778,93 €
5006,52616 €3.263,08 €
1.0005,76829 €5.768,29 €
Manufacturers Standard Package
Unit Price without VAT:9,68000 €
Unit Price with VAT:11,51920 €
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 23
Unit Price: 12,65000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: 1,02000 €
CONN HEADER VERT 6POS 2.54MM
In-Stock: 0
Unit Price: 1,42000 €
CONN HEADER VERT 8POS 2.54MM
In-Stock: 0
Unit Price: 1,90000 €
CONN HEADER VERT 10POS 2.54MM
In-Stock: 0
Unit Price: 2,19000 €