Connector Header Through Hole 66 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929665-03-33-I

DigiKey Part Number
3M156309-66-ND
Manufacturer
Manufacturer Product Number
929665-03-33-I
Description
CONN HEADER VERT 66POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 66 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929665-03-33-I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.235" (5.97mm)
Mfr
Contact Length - Post
0.410" (10.41mm)
Series
Overall Contact Length
0.745" (18.92mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.5A
Mounting Type
Contact Finish Thickness - Post
10.0µin (0.25µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,58000 €11,58 €
1010,26300 €102,63 €
1008,94720 €894,72 €
5007,63146 €3.815,73 €
1.0006,99989 €6.999,89 €
Manufacturers Standard Package
Unit Price without VAT:11,58000 €
Unit Price with VAT:13,78020 €
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 449
Unit Price: 11,59000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 690
Unit Price: 1,10000 €
CONN HEADER VERT 6POS 2.54MM
In-Stock: 583
Unit Price: 1,29000 €
CONN HEADER VERT 8POS 2.54MM
In-Stock: 600
Unit Price: 1,90000 €
CONN HEADER VERT 10POS 2.54MM
In-Stock: 0
Unit Price: 2,15000 €