Connector Header Through Hole 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929665-03-18-I

DigiKey Part Number
3M156309-36-ND
Manufacturer
Manufacturer Product Number
929665-03-18-I
Description
CONN HEADER VERT 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929665-03-18-I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.410" (10.41mm)
Overall Contact Length
0.745" (18.92mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,00000 €7,00 €
106,33100 €63,31 €
1005,54310 €554,31 €
5004,66782 €2.333,91 €
1.0004,08433 €4.084,33 €
Manufacturers Standard Package
Unit Price without VAT:7,00000 €
Unit Price with VAT:8,33000 €
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 460
Unit Price: 10,95000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 690
Unit Price: 1,05000 €
CONN HEADER VERT 6POS 2.54MM
In-Stock: 607
Unit Price: 1,31000 €
CONN HEADER VERT 8POS 2.54MM
In-Stock: 600
Unit Price: 1,80000 €
CONN HEADER VERT 10POS 2.54MM
In-Stock: 0
Unit Price: 2,19000 €