929665-01-xx-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929665-01-30-I

DigiKey Part Number
3M156307-60-ND
Manufacturer
Manufacturer Product Number
929665-01-30-I
Description
CONN HEADER VERT 60POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 60 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929665-01-30-I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.445" (11.30mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,70000 €10,70 €
109,48200 €94,82 €
1008,26600 €826,60 €
5007,05034 €3.525,17 €
1.0006,46688 €6.466,88 €
Manufacturers Standard Package
Unit Price without VAT:10,70000 €
Unit Price with VAT:12,73300 €
Alternate Length
CONN HEADER VERT 6POS 2.54MM
In-Stock: 507
Unit Price: 1,43000 €
CONN HEADER VERT 72POS 2.54MM
In-Stock: 622
Unit Price: 10,95000 €
CONN HEADER VERT 2POS
In-Stock: 138
Unit Price: 0,67000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 270
Unit Price: 1,05000 €
CONN HEADER VERT 8POS 2.54MM
In-Stock: 622
Unit Price: 1,80000 €