929665-01-xx-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929665-01-10-EU

DigiKey Part Number
3M156306-20-ND
Manufacturer
Manufacturer Product Number
929665-01-10-EU
Description
CONN HEADER VERT 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929665-01-10-EU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.445" (11.30mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,56000 €3,56 €
103,22800 €32,28 €
1002,84410 €284,41 €
5002,41744 €1.208,72 €
1.0002,06194 €2.061,94 €
Manufacturers Standard Package
Unit Price without VAT:3,56000 €
Unit Price with VAT:4,23640 €
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 252
Unit Price: 9,72000 €
CONN HEADER VERT 12POS 2.54MM
In-Stock: 0
Unit Price: 2,31000 €
CONN HEADER VERT 24POS 2.54MM
In-Stock: 0
Unit Price: 4,27000 €
CONN HEADER VERT 50POS 2.54MM
In-Stock: 0
Unit Price: 8,18000 €
CONN HEADER VERT 16POS 2.54MM
In-Stock: 0
Unit Price: 2,84000 €