
929665-01-07-EU | |
|---|---|
DigiKey Part Number | 3M156306-14-ND |
Manufacturer | |
Manufacturer Product Number | 929665-01-07-EU |
Description | CONN HEADER VERT 14POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929665-01-07-EU Models |
Category | Contact Length - Mating 0.235" (5.97mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Overall Contact Length 0.445" (11.30mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.5A |
Mounting Type | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 2,22300 € | 22,23 € |
| 100 | 1,95900 € | 195,90 € |
| 500 | 1,66518 € | 832,59 € |
| 1.000 | 1,42030 € | 1.420,30 € |
| 5.000 | 1,27337 € | 6.366,85 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |

