
929648-05-35-EU | |
|---|---|
DigiKey Part Number | 3M156834-35-ND |
Manufacturer | |
Manufacturer Product Number | 929648-05-35-EU |
Description | CONN HEADER R/A 35POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 35 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929648-05-35-EU Models |
Category | Contact Length - Mating 0.235" (5.97mm) |
Mfr | Contact Length - Post 0.520" (13.21mm) |
Series | Insulation Height 0.115" (2.92mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.5A |
Mounting Type | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,54000 € | 9,54 € |
| 10 | 8,58000 € | 85,80 € |
| 100 | 7,66820 € | 766,82 € |
| 500 | 6,42476 € | 3.212,38 € |
| 1.000 | 5,67866 € | 5.678,66 € |
| Unit Price without VAT: | 9,54000 € |
|---|---|
| Unit Price with VAT: | 11,35260 € |

