
929648-05-22-I | |
|---|---|
DigiKey Part Number | 3M156848-22-ND |
Manufacturer | |
Manufacturer Product Number | 929648-05-22-I |
Description | CONN HEADER R/A 22POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 22 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929648-05-22-I Models |
Category | Contact Length - Mating 0.235" (5.97mm) |
Mfr | Contact Length - Post 0.520" (13.21mm) |
Series | Insulation Height 0.115" (2.92mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.5A |
Mounting Type | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| 10 | 5,65400 € | 56,54 € |
| 100 | 4,95030 € | 495,03 € |
| 500 | 4,16870 € | 2.084,35 € |
| 1.000 | 3,64760 € | 3.647,60 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,44940 € |

