
929648-05-21-I | |
|---|---|
DigiKey Part Number | 3M156848-21-ND |
Manufacturer | |
Manufacturer Product Number | 929648-05-21-I |
Description | CONN HEADER R/A 21POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 21 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929648-05-21-I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.235" (5.97mm) | |
Contact Length - Post | 0.520" (13.21mm) | |
Overall Contact Length | - | |
Insulation Height | 0.115" (2.92mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2.5A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,06000 € | 6,06 € |
| 10 | 5,48400 € | 54,84 € |
| 100 | 4,80200 € | 480,20 € |
| 500 | 4,04382 € | 2.021,91 € |
| 1.000 | 3,53835 € | 3.538,35 € |
| Unit Price without VAT: | 6,06000 € |
|---|---|
| Unit Price with VAT: | 7,21140 € |

