Similar
Similar
Similar
Similar
Similar

929648-05-10-EU | |
|---|---|
DigiKey Part Number | 3M156834-10-ND |
Manufacturer | |
Manufacturer Product Number | 929648-05-10-EU |
Description | CONN HEADER R/A 10POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929648-05-10-EU Models |
Category | Contact Length - Mating 0.235" (5.97mm) |
Mfr | Contact Length - Post 0.520" (13.21mm) |
Series | Insulation Height 0.115" (2.92mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.5A |
Mounting Type | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-826631-0 | TE Connectivity AMP Connectors | 5.788 | A122566-ND | 1,44000 € | Similar |
| 1-826652-0 | TE Connectivity AMP Connectors | 0 | 1-826652-0-ND | 0,86271 € | Similar |
| 75168-101-10LF | Amphenol CS (FCI) | 0 | 75168-101-10LF-ND | 0,80998 € | Similar |
| TSW-110-09-T-S-RA | Samtec Inc. | 57 | TSW-110-09-T-S-RA-ND | 0,65000 € | Similar |
| TSW-110-22-T-S-LA | Samtec Inc. | 0 | TSW-110-22-T-S-LA-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,68800 € | 26,88 € |
| 100 | 2,36860 € | 236,86 € |
| 500 | 2,01328 € | 1.006,64 € |
| 1.000 | 1,71721 € | 1.717,21 € |
| 5.000 | 1,53957 € | 7.697,85 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |






