Similar
Similar
Similar

929648-05-04-EU | |
|---|---|
DigiKey Part Number | 3M156834-04-ND |
Manufacturer | |
Manufacturer Product Number | 929648-05-04-EU |
Description | CONN HEADER R/A 4POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929648-05-04-EU Models |
Category | Contact Length - Mating 0.235" (5.97mm) |
Mfr | Contact Length - Post 0.520" (13.21mm) |
Series | Insulation Height 0.115" (2.92mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.5A |
Mounting Type | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 75168-101-04LF | Amphenol CS (FCI) | 0 | 609-75168-101-04LF-ND | 0,00000 € | Similar |
| 75168-113-04LF | Amphenol CS (FCI) | 0 | 75168-113-04LF-ND | 0,37014 € | Similar |
| 75168-313-04LF | Amphenol CS (FCI) | 0 | 75168-313-04LF-ND | 0,16795 € | Similar |
| 826631-4 | TE Connectivity AMP Connectors | 5.660 | 826631-4-ND | 0,65000 € | Similar |
| 826947-4 | TE Connectivity AMP Connectors | 1.312 | A122917-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,11300 € | 11,13 € |
| 100 | 0,99480 € | 99,48 € |
| 500 | 0,82900 € | 414,50 € |
| 1.000 | 0,71058 € | 710,58 € |
| 5.000 | 0,63004 € | 3.150,20 € |
| 10.000 | 0,61583 € | 6.158,30 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |







