929550-01-03-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929550-01-03-EU

DigiKey Part Number
929550E-01-03-ND
Manufacturer
Manufacturer Product Number
929550-01-03-EU
Description
CONN HEADER R/A 3POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.295" (7.49mm)
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.110" (2.79mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 609
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,73000 €7,30 €
1000,65570 €65,57 €
5000,53648 €268,24 €
1.0000,47687 €476,87 €
5.0000,41726 €2.086,30 €
10.0000,39640 €3.964,00 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €
Alternate Length
CONN HEADER R/A 1POS
In-Stock: 520
Unit Price: 0,51000 €
CONN HEADER R/A 2POS 2.54MM
In-Stock: 4700
Unit Price: 0,64000 €
CONN HEADER R/A 4POS 2.54MM
In-Stock: 5579
Unit Price: 1,15000 €
CONN HEADER R/A 5POS 2.54MM
In-Stock: 1067
Unit Price: 1,46000 €
CONN HEADER R/A 6POS 2.54MM
In-Stock: 2088
Unit Price: 1,61000 €