Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929500-01-08-RK

DigiKey Part Number
929500E-01-08-ND
Manufacturer
Manufacturer Product Number
929500-01-08-RK
Description
CONN HEADER R/A 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.295" (7.49mm)
Series
Contact Length - Post
0.130" (3.30mm)
Packaging
Bulk
Insulation Height
0.110" (2.79mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2.5A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,71700 €7,17 €
1000,64400 €64,40 €
5000,52688 €263,44 €
1.0000,46835 €468,35 €
5.0000,40980 €2.049,00 €
10.0000,38931 €3.893,10 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €
Alternate Length
CONN HEADER R/A 1POS
In-Stock: 763
Unit Price: 0,14000 €
CONN HEADER R/A 2POS 2.54MM
In-Stock: 0
Unit Price: 0,27000 €
CONN HEADER R/A 3POS 2.54MM
In-Stock: 30
Unit Price: 0,41000 €
CONN HEADER R/A 4POS 2.54MM
In-Stock: 855
Unit Price: 0,66000 €
CONN HEADER R/A 5POS 2.54MM
In-Stock: 452
Unit Price: 0,59000 €