
Category | Contact Length - Mating 0.295" (7.49mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Overall Contact Length 0.535" (13.59mm) |
Packaging Bulk | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,12000 € | 6,12 € |
| 10 | 5,53100 € | 55,31 € |
| 100 | 4,84320 € | 484,32 € |
| 500 | 4,07844 € | 2.039,22 € |
| 1.000 | 3,56864 € | 3.568,64 € |
| Unit Price without VAT: | 6,12000 € |
|---|---|
| Unit Price with VAT: | 7,28280 € |







