
927739-22 | |
|---|---|
DigiKey Part Number | 927739-22-ND |
Manufacturer | |
Manufacturer Product Number | 927739-22 |
Description | TEST CLIP DIP 22 (2 X 11) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | DIP, 0.5 to 0.6" Row Spacing Test Clip 22 (2 x 11) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DIP, 0.5 to 0.6" Row Spacing | |
Number of Positions or Pins (Grid) | 22 (2 x 11) | |
Contact Finish | Gold | |
Contact Material | Copper Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 89,23500 € | 892,35 € |
| Unit Price without VAT: | 89,23500 € |
|---|---|
| Unit Price with VAT: | 106,18965 € |

