
927739-16 | |
|---|---|
DigiKey Part Number | 927739-16-ND |
Manufacturer | |
Manufacturer Product Number | 927739-16 |
Description | TEST CLIP DIP 16 (2 X 8) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DIP, 0.3" Row Spacing Test Clip 16 (2 x 8) |
Category | Type DIP, 0.3" Row Spacing |
Manufacturer 3M | Number of Positions or Pins (Grid) 16 (2 x 8) |
Series | Contact Finish Gold |
Packaging Box | Contact Material Copper Alloy |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,31000 € | 58,31 € |
| 5 | 55,66000 € | 278,30 € |
| 10 | 54,55800 € | 545,58 € |
| 25 | 53,13320 € | 1.328,33 € |
| 50 | 52,08060 € | 2.604,03 € |
| 100 | 51,04830 € | 5.104,83 € |
| Unit Price without VAT: | 58,31000 € |
|---|---|
| Unit Price with VAT: | 69,38890 € |

