
927738-24 | |
|---|---|
DigiKey Part Number | 927738-24-ND |
Manufacturer | |
Manufacturer Product Number | 927738-24 |
Description | TEST CLIP DIP 24 (2 X 12) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | DIP, 0.3" Row Spacing Test Clip 24 (2 x 12) |
Category | Type DIP, 0.3" Row Spacing |
Manufacturer 3M | Number of Positions or Pins (Grid) 24 (2 x 12) |
Series | Contact Finish Gold |
Packaging Box | Contact Material Copper Alloy |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 102,91200 € | 1.029,12 € |
| Unit Price without VAT: | 102,91200 € |
|---|---|
| Unit Price with VAT: | 122,46528 € |

