Image for 926122-01-20-I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

926122-01-20-I

DigiKey Part Number
926122-01-20-I-ND
Manufacturer
Manufacturer Product Number
926122-01-20-I
Description
CONN HDR 40POS 0.1 STACK T/H
Customer Reference
Detailed Description
40 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length - Post (Mating)
0.100" (2.540mm)
Manufacturer
3M
Length - Stack Height
0.390" (9.900mm)
Series
Length - Tail
0.355" (9.017mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Termination
Solder
Number of Positions
40
Contact Finish - Post (Mating)
Gold
Pitch
0.100" (2.54mm)
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Number of Rows
2
Color
Black
Row Spacing
0.100" (2.54mm)
Base Product Number
Length - Overall Pin
0.845" (21.463mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.