
924963-C | |
|---|---|
DigiKey Part Number | 924963-ND |
Manufacturer | |
Manufacturer Product Number | 924963-C |
Description | TEST LEAD SKT TO SKT 2-9" 20PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.0 ~ 9.0" (50.80 ~ 228.60mm) Socket, Round, 0.019 ~ 0.028" (0.48 ~ 0.71mm) To Socket, Round, 0.019 ~ 0.028" (0.48 ~ 0.71mm) Test Lead 20 Leads, Multiple Colors |
Datasheet | Datasheet |
Category | 2nd Connector Socket, Round, 0.019 ~ 0.028" (0.48 ~ 0.71mm) |
Manufacturer 3M | Cable Length 2.0 ~ 9.0" (50.80 ~ 228.60mm) |
Series | Contents 20 Leads, Multiple Colors |
Packaging Bag | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Wire Gauge 26 AWG |
Configuration Socket to Socket | Base Product Number |
1st Connector Socket, Round, 0.019 ~ 0.028" (0.48 ~ 0.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,24000 € | 188,24 € |
| 5 | 179,70000 € | 898,50 € |
| 10 | 176,13800 € | 1.761,38 € |
| 30 | 170,63567 € | 5.119,07 € |
| 50 | 168,13660 € | 8.406,83 € |
| Unit Price without VAT: | 188,24000 € |
|---|---|
| Unit Price with VAT: | 224,00560 € |








