Similar
Similar
Similar

Category | Contact Length - Mating 0.235" (5.97mm) |
Mfr | Contact Length - Post 0.793" (20.14mm) |
Series | Overall Contact Length 1.128" (28.65mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.5A |
Mounting Type | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 929715-06-34-EU | 3M | 0 | 3M156375-68-ND | 16,23000 € | Similar |
| 0901310954 | Molex | 0 | 0901310954-ND | 4,24049 € | Similar |
| BBD-134-T-A | Samtec Inc. | 0 | BBD-134-T-A-ND | 9,82667 € | Similar |




