
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Maxi | |
Hook Type | Hook | |
Hook, Pincer Opening | - | |
Features | Push Button Style | |
Length | 3.560" (90.42mm) | |
Length - Barrel | - | |
Temperature Range | - | |
Termination | Solder | |
Color | Red | |
Quantity | 2 Pieces | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 34,73840 € | 868,46 € |
| Unit Price without VAT: | 34,73840 € |
|---|---|
| Unit Price with VAT: | 41,33870 € |

