923835-BU-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Z-Hook
In Stock: 1.985
Unit Price: 3,40000 €
Datasheet
Blue Mini Solder Features Push Button Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

923835-BU-C

DigiKey Part Number
923835-BU-ND
Manufacturer
Manufacturer Product Number
923835-BU-C
Description
MINI PROBE-IT BLUE SLDR 2 PKG
Customer Reference
Detailed Description
Blue Mini Solder Features Push Button Style
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Type
Mini
Hook Type
Hook
Hook, Pincer Opening
-
Features
Push Button Style
Length
2.190" (55.63mm)
Length - Barrel
-
Temperature Range
-
Termination
Solder
Color
Blue
Quantity
2 Pieces
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes