
923832-YL-B | |
|---|---|
DigiKey Part Number | 923832-YL-B-ND |
Manufacturer | |
Manufacturer Product Number | 923832-YL-B |
Description | MICRO PROBE-IT YELLOW SLDR |
Customer Reference | |
Detailed Description | Yellow Micro Solder Features Push Button Style |
Category | Hook Type Hook |
Manufacturer 3M | Features Push Button Style |
Series | Termination Solder |
Packaging Box | Color Yellow |
Part Status Last Time Buy | Quantity 1 Piece |
Type Micro | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,54940 € | 427,47 € |
| Unit Price without VAT: | 8,54940 € |
|---|---|
| Unit Price with VAT: | 10,17379 € |




