


923749-I | |
|---|---|
DigiKey Part Number | 923749-ND |
Manufacturer | |
Manufacturer Product Number | 923749-I |
Description | BREADBOARD TERM STRIP 4.90X2.25" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 4.90" x 2.25" (124.5mm x 57.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Strip (No Frame) | |
Number of Terminal Strips | 1 | |
Number of Distribution Buses | 2 | |
Number of Tie Points (Total) | 620 | |
Number of 5-Tie Point Terminals | 96 | |
Size / Dimension | 4.90" x 2.25" (124.5mm x 57.2mm) | |
Includes | - | |
Wire Gauge | 22 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 164,82000 € | 1.648,20 € |
| Unit Price without VAT: | 164,82000 € |
|---|---|
| Unit Price with VAT: | 196,13580 € |

