Solderless Breadboard Terminal Strip (No Frame) 6.50" x 2.25" (165.1mm x 57.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Terminal Strip (No Frame) 6.50" x 2.25" (165.1mm x 57.2mm)
How to Breadboard - Another Teaching Moment

923748-I

DigiKey Part Number
923748-ND
Manufacturer
Manufacturer Product Number
923748-I
Description
BREADBOARD TERM STRIP 6.50X2.25"
Customer Reference
Detailed Description
Solderless Breadboard Terminal Strip (No Frame) 6.50" x 2.25" (165.1mm x 57.2mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Distribution Buses
2
Manufacturer
3M
Number of Tie Points (Total)
840
Packaging
Bulk
Number of 5-Tie Point Terminals
128
Part Status
Obsolete
Size / Dimension
6.50" x 2.25" (165.1mm x 57.2mm)
Type
Terminal Strip (No Frame)
Wire Gauge
22 AWG
Number of Terminal Strips
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.