
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DIP, .600" | |
Number of Positions or Pins (Grid) | 40 (2 x 20) | |
Contact Finish | - | |
Contact Material | Copper Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 61,26900 € | 612,69 € |
| Unit Price without VAT: | 61,26900 € |
|---|---|
| Unit Price with VAT: | 72,91011 € |

