
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DIP, .600" | |
Number of Positions or Pins (Grid) | 32 (2 x 16) | |
Contact Finish | - | |
Contact Material | Copper Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 52,63500 € | 526,35 € |
| Unit Price without VAT: | 52,63500 € |
|---|---|
| Unit Price with VAT: | 62,63565 € |

