923717 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 9
Unit Price: 56,56000 €
Datasheet
DIP, .300" Test Clip 28 (2 x 14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

923717

DigiKey Part Number
923717-ND
Manufacturer
Manufacturer Product Number
923717
Description
TEST CLIP DIP 28 (2 X 14)
Customer Reference
Detailed Description
DIP, .300" Test Clip 28 (2 x 14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Type
DIP, .300"
Number of Positions or Pins (Grid)
28 (2 x 14)
Contact Finish
-
Contact Material
Copper Alloy
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes