LCC, .050" Test Clip 44 (4 x 11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

923680-44

DigiKey Part Number
923680-44-ND
Manufacturer
Manufacturer Product Number
923680-44
Description
TEST CLIP LCC 44 (4 X 11)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LCC, .050" Test Clip 44 (4 x 11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
LCC, .050"
Number of Positions or Pins (Grid)
44 (4 x 11)
Contact Finish
-
Contact Material
Copper Alloy
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10117,04200 €1.170,42 €
Manufacturers Standard Package
Unit Price without VAT:117,04200 €
Unit Price with VAT:139,27998 €