
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | PLCC, .050" | |
Number of Positions or Pins (Grid) | 28 (4 x 7) | |
Contact Finish | - | |
Contact Material | Copper Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 88,22000 € | 882,20 € |
| Unit Price without VAT: | 88,22000 € |
|---|---|
| Unit Price with VAT: | 104,98180 € |


