


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Terminal Strip (No Frame) | |
Number of Terminal Strips | 1 | |
Number of Tie Points (Total) | 512 | |
Size / Dimension | 6.50" x 1.10" (165.1mm x 27.9mm) | |
Includes | - | |
Wire Gauge | 22 AWG | |
Base Product Number |

