


923265-I | |
|---|---|
DigiKey Part Number | 923265-ND |
Manufacturer | |
Manufacturer Product Number | 923265-I |
Description | BREADBOARD TERM STRIP 4.90X1.36" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 4.90" x 1.36" (124.5mm x 34.5mm) |
Datasheet | Datasheet |
Category | Number of Tie Points (Total) 480 |
Manufacturer 3M | Number of 5-Tie Point Terminals 96 |
Packaging Bulk | Size / Dimension 4.90" x 1.36" (124.5mm x 34.5mm) |
Part Status Active | Wire Gauge 22 AWG |
Type Terminal Strip (No Frame) | Base Product Number |
Number of Terminal Strips 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 37,19240 € | 929,81 € |
| Unit Price without VAT: | 37,19240 € |
|---|---|
| Unit Price with VAT: | 44,25896 € |

