
92015 | |
|---|---|
DigiKey Part Number | 19-92015-ND |
Manufacturer | |
Manufacturer Product Number | 92015 |
Description | TAPE DBL SIDED CLR 54"X180YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 200MP Adhesive Clear 54.00" (1.37m) X 540' (164.6m) 180 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 200MP | |
Backing, Carrier | Polyester | |
Thickness | 0.0059" (5.9 mils, 0.150mm) | |
Thickness - Adhesive | 0.0054" (5.4 mils, 0.137mm) | |
Thickness - Backing, Carrier | 0.0005" (0.5 mils, 0.013mm) | |
Width | 54.00" (1.37m) | |
Length | 540' (164.6m) 180 yds | |
Color | Clear | |
Usage | Laminating | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.131,93000 € | 3.131,93 € |
| Unit Price without VAT: | 3.131,93000 € |
|---|---|
| Unit Price with VAT: | 3.726,99670 € |

