
920-BLK-C | |
|---|---|
DigiKey Part Number | 19-920-BLK-C-ND |
Manufacturer | |
Manufacturer Product Number | 920-BLK-C |
Description | SCOTCH DUCT TAPE 920-BLK-C 1.88 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Adhesive Black 1.89" (48.00mm) X 60' (18.3m) 20 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.89" (48.00mm) | |
Length | 60' (18.3m) 20 yds | |
Color | Black | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 5,28333 € | 31,70 € |
| Unit Price without VAT: | 5,28333 € |
|---|---|
| Unit Price with VAT: | 6,28716 € |

