
91930-0000 | |
|---|---|
DigiKey Part Number | 19-91930-0000CT-ND - Cut Tape (CT) 19-91930-0000DKR-ND - Digi-Reel® 19-91930-0000TR-ND |
Manufacturer | |
Manufacturer Product Number | 91930-0000 |
Description | 3M(TM) BOARDMOUNT SOCKET .050" ( |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 91930-0000 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.087" (2.20mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,39800 € | 23,98 € |
| 100 | 2,03760 € | 203,76 € |
| 500 | 1,81878 € | 909,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | 1,65538 € | 3.145,22 € |
| 3.800 | 1,57645 € | 5.990,51 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

