
91906-0000 | |
|---|---|
DigiKey Part Number | 19-91906-0000CT-ND - Cut Tape (CT) 19-91906-0000DKR-ND - Digi-Reel® 19-91906-0000TR-ND |
Manufacturer | |
Manufacturer Product Number | 91906-0000 |
Description | 3M(TM) BOARDMOUNT SOCKET .050" ( |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 91906-0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.087" (2.20mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,90800 € | 9,08 € |
| 100 | 0,77150 € | 77,15 € |
| 500 | 0,68858 € | 344,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | 0,63922 € | 1.214,52 € |
| 3.800 | 0,60872 € | 2.313,14 € |
| 5.700 | 0,59156 € | 3.371,89 € |
| 9.500 | 0,57064 € | 5.421,08 € |
| 13.300 | 0,55727 € | 7.411,69 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

