
913-32-2"X18" | |
|---|---|
DigiKey Part Number | 19-913-32-2"X18"-ND |
Manufacturer | |
Manufacturer Product Number | 913-32-2"X18" |
Description | TAPE CONSPICUITY RED/WHT 2"X18" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conspicuity Marking Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive Red, White 2.00" (50.80mm) X 18.00" (457.20mm) |
Datasheet | Datasheet |
Category | Adhesive Pressure Sensitive Adhesive (PSA) |
Manufacturer 3M | Backing, Carrier Liner |
Series | Width 2.00" (50.80mm) |
Packaging Bulk | Length 18.00" (457.20mm) |
Part Status Active | Color Red, White |
Tape Type Conspicuity Marking Tape | Usage Marking, Reflective |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,57100 € | 15,71 € |
| 25 | 1,40760 € | 35,19 € |
| 50 | 1,29880 € | 64,94 € |
| 100 | 1,20060 € | 120,06 € |
| 250 | 1,08528 € | 271,32 € |
| 500 | 1,00802 € | 504,01 € |
| 1.000 | 0,93836 € | 938,36 € |
| 5.000 | 0,80195 € | 4.009,75 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

