
9093DC | |
|---|---|
DigiKey Part Number | 19-9093DC3M-ND |
Manufacturer | |
Manufacturer Product Number | 9093DC |
Description | 3M DRYWALL SANDING SPONGE IS IDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sanding Sponge Fine/Medium 2.62" (66.55mm) X 3.75" (95.25mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sanding Sponge | |
Abrasive Material | - | |
Abrasive Grade | Fine/Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Brown | |
Width | 2.62" (66.55mm) | |
Length | 3.75" (95.25mm) | |
Diameter | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 2,26667 € | 54,40 € |
| Unit Price without VAT: | 2,26667 € |
|---|---|
| Unit Price with VAT: | 2,69734 € |

