909 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M (TC)
In Stock: 6
Unit Price: 116,82000 €
Datasheet
Image for 909 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

909

DigiKey Part Number
9093M-ND
Manufacturer
Manufacturer Product Number
909
Description
TAPE ADHSV TRNSFR CLR 6"X60YDS
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic Adhesive Clear 6.00" (152.40mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backing, Carrier
Carrier - Polyester, Liner - Polycoated Kraft
Manufacturer
3M
Width
6.00" (152.40mm)
Packaging
Bulk
Length
180' (55.0m) 60 yds
Part Status
Obsolete
Color
Clear
Tape Type
Adhesive Transfer
Usage
General Purpose
Adhesive
Acrylic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
468MP-6-203M (TC)61067-468MP-6-20-ND116,82000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes