
909-ESF | |
|---|---|
DigiKey Part Number | 19-909-ESF3M-ND |
Manufacturer | |
Manufacturer Product Number | 909-ESF |
Description | 909-ESF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sanding Sponge Medium/Coarse 2.62" (66.55mm) X 3.75" (95.25mm) Dia |
Category | Abrasive Grade Medium/Coarse |
Manufacturer 3M | Color Brown |
Packaging Bulk | Width 2.62" (66.55mm) |
Part Status Active | Length 3.75" (95.25mm) |
Type Sanding Sponge | Applications Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 2,35542 € | 56,53 € |
| Unit Price without VAT: | 2,35542 € |
|---|---|
| Unit Price with VAT: | 2,80295 € |

